Filter Your Search
1 - 4 of 4 results
|
LM2576HVT-ADJ/LF03
Texas Instruments
|
$5.0565 | Yes | Yes | Active | 12 V | 60 V | 4 V | 3.3 V | 37 V | 3 A | 1 | NO | BUCK | 63 kHz | ALSO AVAILABLE IN ADJUSTABLE MODE FROM 1.23 TO 59.28 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | e3 | 1 | 125 °C | -40 °C | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | GREEN, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM2576HVT-ADJLF03
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 A | NO | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | R-PZIP-T5 | e3 | Not Qualified | 1 | 260 | 40 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | ZIP, ZIP5,.15,.2,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM2576HVT-ADJLF03
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 A | NO | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | R-PZIP-T5 | e3 | Not Qualified | 1 | 260 | 40 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | ZIP, ZIP5,.15,.2,67TB | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM2576HVT-ADJLF03/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 60 V | 8 V | 1.23 V | 57 V | 3 A | NO | BUCK | 63 kHz | ALSO AVAILABLE IN ADJUSTABLE MODE FROM 1.23V TO 57V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XZFM-T5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.39.00.01 |