Filter Your Search
1 - 1 of 1 results
|
LM2904YPT
STMicroelectronics
|
$0.3041 | Yes | Active | 9 mV | 0.6 V/us | 200 nA | 2 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 40 nA | NO | NO | NO | -16 V | NO | NO | 0.2 V/us | 16 V | AUTOMOTIVE | 1100 | 25000 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |