Filter Your Search
1 - 4 of 4 results
|
LM317MDCYG3
Texas Instruments
|
$0.4334 | Yes | Yes | Active | 40 V | 3.75 V | 2 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 2 | 125 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LM317MDCYR
Texas Instruments
|
$0.4516 | Yes | Yes | Active | 40 V | 3.75 V | 2 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 2 | 125 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LM317MDCY
Texas Instruments
|
$0.5253 | Yes | Yes | Active | 40 V | 3.75 V | 2 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 2 | 125 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LM317MDCYRG3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 40 V | 3.75 V | 2 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 2 | 125 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments |