Filter Your Search
1 - 2 of 2 results
|
LM3480IM3-5.0/NOPB
Texas Instruments
|
$0.7769 | Yes | Yes | Active | 30 V | 6.5 V | 5 V | 900 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 35 V | 0.025 % | 0.04 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOT-23, SOP-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM3480IM3-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 V | 6.5 V | 5 V | 900 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 35 V | 0.025 % | 0.04 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOT-23, SOP-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |