Filter Your Search
1 - 2 of 2 results
|
LM3492QMHX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 4 | STANDARD | 1 MHz | LED DISPLAY DRIVER | NO | 2 | 1 | 5.2 mA | 60 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3492QMHX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |