Filter Your Search
1 - 1 of 1 results
|
LM350-20B36R2-CQ
MORNSUN
|
Check for Price | Yes | Active | 115 V | 36 V | 132 V | 90 V | 32.4 V | 39.6 V | 9.7 A | 1 | NO | YES | 240 TO 370VDC INPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL | 0.08484 Vrms | HYBRID | 349.2 W | 3 s | R-MXMA-X | BIS, CQC, EN, IEC, UKCA, UL | 85 °C | -40 °C | IEC/EN/UL 62368-1 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 106 mm | 179 mm | 31 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |