Filter Your Search
1 - 2 of 2 results
|
LM3886T/NOPB
National Semiconductor Corporation
|
$4.4714 | Yes | Transferred | ZIP | AUDIO AMPLIFIER | BIPOLAR | 1 | 85 mA | OTHER | R-PZIP-T11 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 40 | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||
|
LM3886T/NOPB
Texas Instruments
|
$5.3990 | Yes | Yes | Active | 1 | 20 kHz | 6 dB | ZFM | 68 W | 84 V | AUDIO AMPLIFIER | BIPOLAR | 110 dB | 1 | 85 mA | 20 V | COMMERCIAL | R-PZFM-T11 | Not Qualified | e3 | 1 | 70 °C | 11 | PLASTIC/EPOXY | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | TEXAS INSTRUMENTS INC | compliant | SFM | GREEN, PLASTIC, TO-220, 11 PIN | 3 | EAR99 | 8542.33.00.01 | Texas Instruments |