Parametric results for: LM3S2276-IQR50-A0 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm3s2276iqr50a0
Select parts from the table below to compare.
Compare
Compare
LM3S2276-IQR50-A0
Texas Instruments
Check for Price Yes Yes Obsolete 32 50 MHz 65536 32768 CORTEX-M3 32 kHz 33 4 YES 2.5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES YES YES 1 3 8 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LQFP-64 64 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
LM3S2276-IQR50-A0T
Texas Instruments
Check for Price Yes Obsolete 32 50 MHz 65536 32768 32 kHz 33 YES 2.5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP GREEN, MS-026BCD, LQFP-64 64 compliant 8542.31.00.01 Texas Instruments