Filter Your Search
1 - 2 of 2 results
|
LM4040EEM3-2.5/NOPB
Texas Instruments
|
$0.3557 | Yes | Yes | Active | 2.5 V | 2.412 V | 2.588 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | 1992-01-01 | Texas Instruments | |||
|
LM4040EEM3-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 2.412 V | 2.588 V | 15 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-236AB, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 |