Filter Your Search
1 - 10 of 40 results
|
LM4250CJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 10 nA | 11 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | -18 V | YES | 18 V | COMMERCIAL | 200 | 60000 | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
LM4250CMWC
National Semiconductor Corporation
|
Check for Price | Obsolete | 7.5 mV | 0.2 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 250 | X-XUUC-N | Not Qualified | 70 dB | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LM4250CJ
Harris Semiconductor
|
Check for Price | No | Obsolete | 6 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | -18 V | YES | 18 V | COMMERCIAL | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM4250CJ
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM4250CH/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7.5 mV | 0.2 V/us | 80 nA | 100 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | -18 V | YES | 18 V | COMMERCIAL | 250 | 50000 | O-MBCY-W8 | Not Qualified | e1 | 70 dB | 1 | 70 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM4250CN
General Electric Solid State
|
Check for Price | No | Transferred | 6 mV | 100 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | YES | 18 V | COMMERCIAL | 25000 | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM4250CN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7.5 mV | 0.2 V/us | 80 nA | 100 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | -18 V | YES | 18 V | COMMERCIAL | 250 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 70 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
LM4250CN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7.5 mV | 0.2 V/us | 80 nA | 100 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | -18 V | YES | 18 V | COMMERCIAL | 250 | 50000 | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
LM4250CMDA
National Semiconductor Corporation
|
Check for Price | Transferred | 7.5 mV | 0.2 V/us | 80 nA | 100 µA | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | YES | -18 V | YES | 18 V | COMMERCIAL | 25000 | X-XUUC-N | Not Qualified | 70 dB | 70 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | WAFER | DIE, DIE OR CHIP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM4250CMWA
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7.5 mV | 0.2 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 250 | X-XUUC-N | Not Qualified | 70 dB | 1 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | WAFER | DIE, | compliant | EAR99 | 8542.33.00.01 |