Filter Your Search
1 - 7 of 7 results
|
LM431CCMX
onsemi
|
$0.2936 | Yes | End Of Life | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | ONSEMI | SOP-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
LM431CCMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.485 V | 2.51 V | 100 mA | 1 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.143 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | compliant | ||||||||||
|
LM431CCMX
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 V | 2.485 V | 2.51 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.143 ppm/°C | COMMERCIAL | R-PDSO-G8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM431CCMX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.485 V | 2.51 V | 100 mA | 1 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.143 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
LM431CCMX
Texas Instruments
|
Check for Price | Obsolete | TWO TERMINAL VOLTAGE REFERENCE | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||||||||||||||||||||||||||||
|
LM431CCMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.485 V | 2.51 V | 100 mA | 1 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.143 ppm/°C | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | not_compliant | ||||||||||
|
LM431CCMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.495 V | 2.482 V | 2.508 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 |