Filter Your Search
1 - 10 of 16 results
|
LM4670ITLX/NOPB
Texas Instruments
|
$0.4970 | Yes | Yes | Active | 1 | 20 kHz | 12 dB | VFBGA | 3 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 93 dB | 1 | 10 mA | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.463 mm | 1.463 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | SMD-9 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM4670SD/NOPB
Texas Instruments
|
$0.4970 | Yes | Yes | Active | 1 | 20 kHz | 6.0206 dB | HVSON | 3 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 93 dB | 1 | 10 mA | 2.4 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DILCC8,.46 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, DILCC8,.46 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM4670ITL/NOPB
Texas Instruments
|
$0.5721 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 3 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 93 dB | 1 | 10 mA | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.463 mm | 1.463 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | SMD-9 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LM4670ITL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 20 kHz | VFBGA | 3 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.463 mm | 1.463 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-9 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM4670SDX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | SON | AUDIO AMPLIFIER | 1 | 10 mA | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DILCC8,.46 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LM4670SD
Texas Instruments
|
Check for Price | No | No | Obsolete | 1 | 20 kHz | HVSON | 3 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.4 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DILCC8,.46 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM4670SD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 20 kHz | HVSON | 3 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.4 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DILCC8,.46 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, DILCC8,.46 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM4670SDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | 20 kHz | HVSON | 3 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.4 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DILCC8,.46 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM4670ITLX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | 20 kHz | VFBGA | 3 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.463 mm | 1.463 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-9 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM4670SDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 1 | 20 kHz | HVSON | 3 W | 10 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.4 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DILCC8,.46 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, DILCC8,.46 | 8 | not_compliant | EAR99 | 8542.33.00.01 |