Filter Your Search
1 - 7 of 7 results
|
LM4680SD/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | 30 dB | HVSON | 10 W | 14 V | AUDIO AMPLIFIER | 1 | 52 mA | 9 V | INDUSTRIAL | R-XDSO-N14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | NATIONAL SEMICONDUCTOR CORP | SON | HVSON, SOLCC14,.2,32 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
|
LM4680SDX
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 20 kHz | 30 dB | HVSON | 10 W | 14 V | AUDIO AMPLIFIER | 1 | 52 mA | 9 V | INDUSTRIAL | R-XDSO-N14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | NATIONAL SEMICONDUCTOR CORP | SON | HVSON, SOLCC14,.2,32 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LM4680SDX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | 30 dB | HVSON | 10 W | 14 V | AUDIO AMPLIFIER | 1 | 52 mA | 9 V | INDUSTRIAL | R-XDSO-N14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | NATIONAL SEMICONDUCTOR CORP | LLP-14 | not_compliant | ||||||||
|
LM4680SD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | 30 dB | HVSON | 10 W | 14 V | AUDIO AMPLIFIER | 1 | 52 mA | 9 V | INDUSTRIAL | R-XDSO-N14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | NATIONAL SEMICONDUCTOR CORP | LLP-14 | not_compliant | ||||||||
|
LM4680SD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | 30 dB | HVSON | 10 W | 14 V | AUDIO AMPLIFIER | 1 | 52 mA | 9 V | INDUSTRIAL | R-XDSO-N14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | NATIONAL SEMICONDUCTOR CORP | LLP-14 | unknown | ||||||||
|
LM4680SDX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | SON | AUDIO AMPLIFIER | 2 | 52 mA | INDUSTRIAL | R-PDSO-N14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | SON, SOLCC14,.2,32 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM4680SD
Texas Instruments
|
Check for Price | Obsolete | 1 | 20 kHz | 30 dB | HVSON | 10 W | 14 V | AUDIO AMPLIFIER | 1 | 9 V | INDUSTRIAL | R-PDSO-N14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOLCC14,.2,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 5 mm | 6 mm | 1 mm | TEXAS INSTRUMENTS INC | PLASTIC, PACKAGE-14 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |