Filter Your Search
1 - 5 of 5 results
|
LM4682SQ
Texas Instruments
|
Check for Price | Obsolete | VOLUME CONTROL CIRCUIT | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
LM4682SQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | HVQCCN | 15 V | VOLUME CONTROL CIRCUIT | 1 | 8.5 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, LLP-48 | compliant | |||||||||||
|
LM4682SQ/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2 | 22 kHz | HVQCCN | 10 W | 15 V | AUDIO AMPLIFIER | 1 | 8.5 V | INDUSTRIAL | S-XQCC-N48 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | ROCHESTER ELECTRONICS LLC | LEAD FREE, LLP-48 | unknown | QFN | 48 | ||||||
|
LM4682SQ/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | HVQCCN | 15 V | VOLUME CONTROL CIRCUIT | 1 | 8.5 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM4682SQX
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 22 kHz | HVQCCN | 10 W | 15 V | AUDIO AMPLIFIER | 1 | 8.5 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVQCCN, LCC48,.27SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 48 |