Filter Your Search
1 - 2 of 2 results
|
LM5008ASD/NOPB
National Semiconductor Corporation
|
$1.7262 | Yes | Transferred | YES | VOLTAGE-MODE | R-PDSO-N8 | e3 | Not Qualified | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||||||||
|
LM5008ASD/NOPB
Texas Instruments
|
$2.6775 | Yes | Yes | Active | 48 V | 95 V | 6 V | 2.5 V | 75 V | 350 mA | 1 | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | compliant | WSON-8 | EAR99 | 8542.39.00.01 | Texas Instruments |