Filter Your Search
1 - 2 of 2 results
|
LM5070SD-50/NOPB
Texas Instruments
|
$1.6481 | Yes | Yes | Active | 48 V | 75 V | 1.8 V | 420 mA | YES | SINGLE | 665 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM5070SD-50/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 100 mA | YES | 665 kHz | CURRENT-MODE | BICMOS | R-PDSO-N16 | e3 | Not Qualified | 1 | 260 | 40 | 16 | PLASTIC/EPOXY | SON | SOLCC16,.2,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |