Filter Your Search
1 - 8 of 8 results
|
LM555J/883
Texas Instruments
|
$13.9620 | Yes | No | Active | 5 V | NO | 51 kHz | PULSE; RECTANGULAR | BIPOLAR | 1 | 18.5 mA | 15 V | 5 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM555J/883B
National Semiconductor Corporation
|
Check for Price | No | Transferred | 15 V | NO | PULSE; RECTANGULAR | BIPOLAR | 1 | 18 V | 4.5 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LM555J/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | NO | 51 kHz | PULSE; RECTANGULAR | BIPOLAR | 1 | 15 V | 5 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM555J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | BIPOLAR | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM555J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | PULSE; RECTANGULAR | BIPOLAR | 1 | 12 mA | 18 V | 4.5 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-8 | unknown | ||||||||||||||
|
LM555J
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | PULSE; RECTANGULAR | BIPOLAR | 1 | 12 mA | 18 V | 4.5 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LM555J/883C
Texas Instruments
|
Check for Price | No | Obsolete | NO | BIPOLAR | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM555J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | 51 kHz | PULSE; RECTANGULAR | BIPOLAR | 1 | 18 V | 4.5 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |