Filter Your Search
1 - 10 of 50 results
|
LM6172IN/NOPB
National Semiconductor Corporation
|
$2.1500 | Yes | Transferred | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
LM6172IM/NOPB
National Semiconductor Corporation
|
$2.6241 | Yes | Transferred | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
![]() |
LM6172IN/NOPB
Texas Instruments
|
$3.3039 | Yes | Yes | Active | 1.5 mV | 62 MHz | 3000 V/us | 3.5 µA | 7 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | 2 µA | NO | NO | NO | -10 V | NO | NO | 10 V | INDUSTRIAL | 70000 | 1000 | YES | R-PDIP-T8 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, GREEN, PLASTIC, DIP-8 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | Texas Instruments | |||||||
![]() |
LM6172IMX/NOPB
Texas Instruments
|
$3.8536 | Yes | Yes | Active | 1.5 mV | 62 MHz | 3000 V/us | 3.5 µA | 7 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | 2 µA | NO | NO | NO | -10 V | NO | NO | 10 V | INDUSTRIAL | 70000 | 1000 | YES | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | Texas Instruments | |||||
![]() |
LM6172IM/NOPB
Texas Instruments
|
$4.1670 | Yes | Yes | Lifetime Buy | 1.5 mV | 62 MHz | 3000 V/us | 3.5 µA | 7 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES | 2 µA | NO | NO | NO | -10 V | NO | NO | 10 V | INDUSTRIAL | 70000 | 1000 | YES | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | Texas Instruments | |||||
![]() |
LM6172AMJ-QML
Texas Instruments
|
$420.2776 | Yes | No | Active | 1.5 mV | 3000 V/us | 3.5 µA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | 2 µA | NO | NO | NO | -18 V | NO | NO | 1700 V/us | 18 V | MILITARY | 80000 | 1778 | YES | R-GDIP-T8 | e0 | 110 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class Q | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | Texas Instruments | ||||||
![]() |
LM6172AMGW-QML
Texas Instruments
|
$420.2776 | Yes | No | Active | 1.5 mV | 3000 V/us | 3.5 µA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | 2 µA | NO | NO | NO | -18 V | NO | NO | 1700 V/us | 18 V | MILITARY | 80000 | 1778 | YES | R-CDSO-G16 | Not Qualified | e0 | 110 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.35 mm | 9.91 mm | TEXAS INSTRUMENTS INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 16 | Texas Instruments | ||||||||
![]() |
LM6172AMGWRLQV
Texas Instruments
|
$534.2956 | Yes | No | Active | 1.5 mV | 3000 V/us | 3.5 µA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | 2 µA | NO | NO | NO | -18 V | NO | NO | 1700 V/us | 18 V | MILITARY | 80000 | 1778 | YES | R-CDSO-G16 | Not Qualified | e0 | 110 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.35 mm | 9.91 mm | TEXAS INSTRUMENTS INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 16 | Texas Instruments | |||||||
![]() |
LM6172AMGWFQMLV
Texas Instruments
|
$584.1470 | Yes | No | Active | 1.5 mV | 3000 V/us | 3.5 µA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | 2 µA | NO | NO | NO | -18 V | NO | NO | 1700 V/us | 18 V | MILITARY | 80000 | 1778 | YES | R-CDSO-G16 | Not Qualified | e0 | 110 dB | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.35 mm | 9.91 mm | TEXAS INSTRUMENTS INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 16 | Texas Instruments | |||||||
![]() |
LM6172AMJFQMLV
Texas Instruments
|
$584.1470 | Yes | No | Active | 1.5 mV | 3000 V/us | 3.5 µA | 6 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | 2 µA | NO | NO | NO | -18 V | NO | NO | 1700 V/us | 18 V | MILITARY | 80000 | 1778 | YES | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | Texas Instruments |