Filter Your Search
1 - 10 of 127 results
![]() |
LM723CN
STMicroelectronics
|
$0.1630 | Yes | Obsolete | 3 V | 50 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.5 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e4 | Not Qualified | 125 °C | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20 mm | 5.1 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||||||||||||||||||||
![]() |
LM723CN/NOPB
Texas Instruments
|
$0.3803 | Yes | Obsolete | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | R-PDIP-T14 | e3 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.334 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||||||||||||||
![]() |
LM723CH
Texas Instruments
|
$7.7198 | Yes | No | Active | 40 V | 9.5 V | 3 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | e0 | Not Qualified | 1 | 70 °C | 70 °C | 10 | METAL | TO-5 | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | 5.72 mm | TEXAS INSTRUMENTS INC | TO-5 | METAL CAN, TO-5, 10 PIN | 10 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||||||||||||
![]() |
LM723CH/NOPB
Texas Instruments
|
$8.4879 | Yes | Yes | Active | 40 V | 9.5 V | 3 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | Not Qualified | 1 | 70 °C | 70 °C | 10 | METAL | TO-5 | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 5.72 mm | TEXAS INSTRUMENTS INC | TO-5 | GREEN, METAL CAN, TO-5, 10 PIN | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||||||||||||||
![]() |
LM723H
Texas Instruments
|
$8.6883 | Yes | No | Active | 40 V | 9.5 V | 3 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | 3 % | O-MBCY-W10 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | 5.72 mm | TEXAS INSTRUMENTS INC | TO-5 | METAL CAN, TO-5, 10 PIN | 10 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||||||||
![]() |
LM723H/NOPB
Texas Instruments
|
$10.2060 | Yes | Yes | Active | 40 V | 9.5 V | 3 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | BIPOLAR | 3 % | O-MBCY-W10 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | 5.72 mm | TEXAS INSTRUMENTS INC | TO-5 | GREEN, METAL CAN, TO-5, 10 PIN | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||||||||||
![]() |
LM723H/883
Texas Instruments
|
$10.4577 | Yes | Yes | Active | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.3 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | MIL-STD-883 | 10 | METAL | TO-5 | CAN10,.23 | ROUND | CYLINDRICAL | TRAY | NO | WIRE | 2.92 mm | BOTTOM | 8.96 mm | 8.96 mm | 5.72 mm | TEXAS INSTRUMENTS INC | SMT | METAL CAN, TO-100, 10 PIN | 10 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||||||||
![]() |
LM723J/883
Texas Instruments
|
$19.0806 | Yes | No | Active | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.3 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | R-GDIP-T14 | e0 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||||
![]() |
LM723E/883
Texas Instruments
|
$37.6848 | Yes | Yes | Active | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.3 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | S-CQCC-N20 | Not Qualified | 1 | 150 °C | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 1.91 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||||||||
![]() |
JL723SCA
Texas Instruments
|
$179.8579 | Yes | No | Active | 40 V | 9.5 V | 2 V | 37 V | 150 mA | 12 V | 9.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 0.000086 Vrms | 150 ppm/°C | MILITARY | R-GDIP-T14 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.67 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |