Filter Your Search
1 - 2 of 2 results
|
LM9076BMA-3.3/NOPB
Texas Instruments
|
$2.2223 | Yes | Yes | Active | 40 V | 5.35 V | 3.3 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 55 V | 0.035 % | 0.06 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 10 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM9076BMA-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 V | 5.35 V | 3.3 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 55 V | 0.035 % | 0.06 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 10 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |