Filter Your Search
1 - 2 of 2 results
|
LM9648CEA
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.3 V | 2.7 V | COMMERCIAL | S-CQCC-N48 | Not Qualified | e0 | 50 °C | -10 °C | 48 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | NO LEAD | 1.02 mm | QUAD | 14.22 mm | 2.58 mm | 14.22 mm | NATIONAL SEMICONDUCTOR CORP | WQCCN, | unknown | 8542.39.00.01 | ||
|
LM9648CEA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.3 V | 2.7 V | COMMERCIAL | S-CQCC-N48 | Not Qualified | e0 | 50 °C | -10 °C | 48 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | NO LEAD | 1.02 mm | QUAD | 14.22 mm | 2.58 mm | 14.22 mm | NATIONAL SEMICONDUCTOR CORP | WQCCN, | unknown | 8542.39.00.01 |