Filter Your Search
1 - 3 of 3 results
|
LMC662EN
Texas Instruments
|
Check for Price | No | Obsolete | 6.5 mV | 1.1 V/us | 60 pA | 1.9 mA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | -8 V | 0.8 V/us | 8 V | AUTOMOTIVE | 1400 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 83 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LMC662EN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 mV | 1.1 V/us | 60 pA | 1.9 mA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | -8 V | 0.8 V/us | 8 V | AUTOMOTIVE | 1400 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 83 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||
|
LMC662EN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6.5 mV | 1.1 V/us | 60 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | -8 V | 8 V | AUTOMOTIVE | 1400 | R-PDIP-T8 | e0 | 83 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | ROCHESTER ELECTRONICS LLC | DIP-8 | unknown | DIP | 8 |