Filter Your Search
1 - 10 of 227 results
|
LMK107BJ105KK-T
TAIYO YUDEN
|
$0.0078 | Yes | Yes | Not Recommended | 1 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
LMK107B7105KAHT
TAIYO YUDEN
|
$0.0082 | Yes | Yes | Not Recommended | 1 µF | 10 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
LMK107BJ105MK-T
TAIYO YUDEN
|
$0.0093 | Yes | Yes | Not Recommended | 1 µF | 10 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
LMK107BJ225KAHT
TAIYO YUDEN
|
$0.0093 | Yes | Yes | Not Recommended | 2.2 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
LMK107BJ225KA-T
TAIYO YUDEN
|
$0.0158 | Yes | Yes | Not Recommended | 2.2 µF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
LMK107B7474MA-T
TAIYO YUDEN
|
$0.0159 | Yes | Yes | Not Recommended | 470 nF | 10 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
LMK107B7105KA-T
TAIYO YUDEN
|
$0.0161 | Yes | Yes | Not Recommended | 1 µF | 10 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
LMK107AC6475MA-T
TAIYO YUDEN
|
$0.0180 | Yes | Yes | Not Recommended | 4.7 µF | 10 V | 20 % | 0603 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
LMK107BJ474KAHT
TAIYO YUDEN
|
$0.0270 | Yes | Yes | Not Recommended | 470 nF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
LMK107BJ105MAHT
TAIYO YUDEN
|
$0.0295 | Yes | Yes | Not Recommended | 1 µF | 10 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |