Filter Your Search
1 - 4 of 4 results
|
LMV431BIMFX/NOPB
Texas Instruments
|
$0.5881 | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMV431BIMFX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.24 V | 1.224 V | 1.259 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LMV431BIMFX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.24 V | 1.224 V | 1.259 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LMV431BIMFX
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.24 V | 1.224 V | 1.259 V | 15 mA | 6 V | 1.24 V | 30 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |