Filter Your Search
1 - 3 of 3 results
|
LP2980AIM5X-1.8
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 16 V | 2.8 V | 1.8 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.809 V | 1.791 V | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LP2980AIM5X-1.8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.0076 % | 1 | 1.809 V | 1.791 V | BIPOLAR | 2.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP2980AIM5X-1.8
Texas Instruments
|
Check for Price | No | Obsolete | 16 V | 2.8 V | 1.8 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.0076 % | 1 | 1.809 V | 1.791 V | BIPOLAR | 2.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |