Filter Your Search
1 - 1 of 1 results
|
LP3985IBL-2.5/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PBGA-B5 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 1.095 mm | NATIONAL SEMICONDUCTOR CORP | TFBGA, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |