Filter Your Search
1 - 1 of 1 results
|
LPC1346FBD48,151
NXP Semiconductors
|
$4.4931 | Yes | Active | 32 | 72 MHz | 49152 | 8192 | CORTEX-M3 | 25 MHz | 40 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | 48 | SOT313-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |