Filter Your Search
1 - 2 of 2 results
|
LPC2930FBD208,551
NXP Semiconductors
|
$14.5675 | Yes | Obsolete | 32 | 125 MHz | 57344 | ARM9 | 32 | 24 | 100 MHz | 152 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | QFP | LQFP-208 | 208 | SOT459-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
LPC2930FBD208
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 32 | 125 MHz | 32 | 24 | 40 MHz | 152 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 208 | unknown | 3A991.A.2 | 8542.31.00.01 |