Filter Your Search
1 - 1 of 1 results
|
LPO4812-222MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 90 mΩ | 20 % | YES | 100 kHz | 850 mA | 170 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.2 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |