Filter Your Search
1 - 4 of 4 results
|
LQH32MN220J23L
Murata Manufacturing Co Ltd
|
$0.1366 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 2.8 Ω | 5 % | YES | 1 MHz | 150 mA | 14 MHz | FERRITE | 35 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1 MHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH32MN220J23K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 2.8 Ω | 5 % | YES | 1 MHz | 150 mA | 14 MHz | FERRITE | 35 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | 1210 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH32MN220J23B
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 2.8 Ω | 5 % | YES | 1 MHz | 150 mA | 14 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LQH32MN220J23
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 2.8 Ω | 5 % | YES | 1 MHz | 150 mA | 14 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | e2 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | ONE SURFACE | MURATA MANUFACTURING CO LTD | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 |