Filter Your Search
1 - 10 of 30 results
|
LQW15AN1N5D00D
Murata Manufacturing Co Ltd
|
$0.0736 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 30 mΩ | 33.33 % | YES | 250 MHz | 1 A | 18 GHz | ALUMINA | 10 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQW15AN1N5C00D
Murata Manufacturing Co Ltd
|
$0.0748 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 30 mΩ | 13.33 % | YES | 250 MHz | 1 A | 18 GHz | ALUMINA | 10 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQW15AN1N5B00D
Murata Manufacturing Co Ltd
|
$0.0790 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 30 mΩ | 6.67 % | YES | 250 MHz | 1 A | 18 GHz | ALUMINA | 10 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQW15AN1N5D00L
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 30 mΩ | 33.334 % | YES | 1 A | 18 GHz | AIR | 10 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY; Q MEASURED AT 250 MHZ | e3 | 125 °C | -50 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 850 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
LQW15AN1N5D00J
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 30 mΩ | 33.334 % | YES | 100 MHz | 1 A | 18 GHz | AIR | 10 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5NANO HENRY, Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 850 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
LQW15AN1N5B0ZB
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 30 mΩ | 6.67 % | YES | 250 MHz | 1 A | 18 GHz | 10 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | BULK | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
LQW15AN1N5D0ZB
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 30 mΩ | 33.33 % | YES | 250 MHz | 1 A | 18 GHz | 10 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | BULK | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
LQW15AN1N5C8ZD
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 28 mΩ | 13.33 % | YES | 250 MHz | 2.1 A | 18 GHz | 20 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
LQW15AN1N5C0ZD
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 30 mΩ | 13.33 % | YES | 250 MHz | 1 A | 18 GHz | 10 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
LQW15AN1N5B0ZD
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 nH | 30 mΩ | 6.67 % | YES | 250 MHz | 1 A | 18 GHz | 10 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |