Filter Your Search
1 - 1 of 1 results
|
LRS-100-12
Mean Well
|
$16.1511 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.2 V | 13.8 V | 8.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 102 W | 530 ms | R-XXMA-X | UL, TUV, EN, CCC, EAC | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |