Filter Your Search
1 - 10 of 33 results
![]() |
LS301
Micross Components
|
Check for Price | Active | 18 V | 5 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 6 | 2 | 2000 | 100 MHz | HIGH RELIABILITY | SILICON | O-MBCY-W6 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSS COMPONENTS | TO-78 | CYLINDRICAL, O-MBCY-W6 | 6 | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
LS3011-12
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | Universal | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 | Red | 8 mm | 7 SEG NUMERIC LED DISPLAY | 655 nm | |||||||||||||||||||||||||||||||||||||||||
|
LS301-TO-78-6L
Linear Integrated Systems
|
Check for Price | Contact Manufacturer | LINEAR INTEGRATED SYSTEMS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
LS301-TO-71
Linear Integrated Systems
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 V | 5 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 6 | 2 | 2000 | 100 MHz | SILICON | TO-71 | O-MBCY-W6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | TO-71 | CYLINDRICAL, O-MBCY-W6 | 6 | compliant | EAR99 | |||||||||||||||||||||||||
![]() |
LS301-P-DIP
Linear Integrated Systems
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 V | 5 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 8 | 2 | 2000 | 100 MHz | SILICON | R-PDIP-T8 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | LINEAR INTEGRATED SYSTEMS INC | DIP | IN-LINE, R-PDIP-T8 | 8 | compliant | EAR99 | |||||||||||||||||||||||||
|
LS301(8PDIP)
Linear Integrated Systems
|
Check for Price | Contact Manufacturer | LINEAR INTEGRATED SYSTEMS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS301-TO-71-6L
Linear Integrated Systems
|
Check for Price | Contact Manufacturer | LINEAR INTEGRATED SYSTEMS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LS3011-11
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | Universal | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Red | 7.6 mm | 7 SEG NUMERIC LED DISPLAY | 655 nm | 2 V | ||||||||||||||||||||||||||||||||||||||||
|
LS3011-14
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | Universal | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 | Red | 7.6 mm | 7 SEG NUMERIC LED DISPLAY | 655 nm | 2 V | ||||||||||||||||||||||||||||||||||||||||
|
LS301AM
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | 8 | BIPOLAR | 1 | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 250 nA | NO | 10 mV | NO | SOP8,.25 |