Filter Your Search
1 - 10 of 28 results
|
LS68-01GT3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e4 | RECTANGLE | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.165 inch | 10.16 inch | 10.16 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
HLS68-01GG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e4 | RECTANGLE | GOLD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.165 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
HLS68-01TGRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.165 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
LS68-01TGRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.165 inch | 10.16 inch | 10.16 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
RLS68-01MG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 8 | BERYLLIUM COPPER/COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0, LOW PROFILE | e3 | RECTANGLE | GOLD OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.165 inch | 10.16 inch | 10.16 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
LS68-01GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0, LOW PROFILE | e4 | RECTANGLE | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | POLYETHYLENE POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.165 inch | 10.16 inch | 10.16 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
HLS68-01GTRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.165 inch | 0.4 inch | 0.4 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
LS68-01GGRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.165 inch | 10.16 inch | 10.16 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
RLS68-01GG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 8 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | DIP8 | LOW PROFILE | e4 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | LIQUID CRYSTAL POLYMER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||
|
LS68-01GG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | e4 | RECTANGLE | GOLD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.165 inch | 10.16 inch | 10.16 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |