Filter Your Search
1 - 2 of 2 results
|
LT1020IN#PBF
Linear Technology
|
$4.8450 | Yes | Transferred | 400 mV | 125 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 33.5 V | 2 V | 0.02 | 0.4 % | 1 | 35.35 V | 2.46 V | BIPOLAR | R-PDIP-T14 | e3 | Not Qualified | 1 | 100 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 19.558 mm | 3.429 mm | LINEAR TECHNOLOGY CORP | DIP | PDIP-14 | 14 | N | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||
|
LT1020IN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 400 mV | 125 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 33.5 V | 2 V | 0.02 | 0.4 % | 1 | 35.35 V | 2.46 V | BIPOLAR | R-PDIP-T14 | e3 | Not Qualified | 1 | 100 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 6.477 mm | 19.558 mm | 3.429 mm | ANALOG DEVICES INC | PDIP-14 | 14 | 05-08-1510 (N14) | compliant | Adjustable,Positive,Single Output,Standard Drop |