Filter Your Search
1 - 4 of 4 results
|
LT1055ACH#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 330 µV | 13 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | O-MBCY-W8 | Not Qualified | e3 | 100 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1055ACH
Linear Technology
|
Check for Price | No | Obsolete | 330 µV | 13 V/us | 150 pA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | -20 V | 10 V/us | 20 V | COMMERCIAL | 5000 | 80000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
LT1055ACH#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 330 µV | 13 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | O-MBCY-W8 | e3 | 100 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1055ACH#TR
Linear Technology
|
Check for Price | No | Obsolete | 330 µV | 13 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 5000 | O-MBCY-W8 | e0 | 100 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | TR | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , | 8 | unknown | EAR99 | 8542.33.00.01 |