Filter Your Search
1 - 5 of 5 results
|
LT1055AMH#TR
Linear Technology
|
Check for Price | No | Obsolete | 500 µV | 13 V/us | 2.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 5000 | O-MBCY-W8 | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | TR | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1055AMH#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 500 µV | 13 V/us | 2.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 5000 | O-MBCY-W8 | e3 | 100 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1055AMH#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 500 µV | 13 V/us | 2.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 5000 | O-MBCY-W8 | Not Qualified | e3 | 100 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1055AMH
Linear Technology
|
Check for Price | No | Obsolete | 500 µV | 13 V/us | 2.5 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | -20 V | 10 V/us | 20 V | MILITARY | 5000 | 40000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
LT1055AMH/883
Linear Technology
|
Check for Price | No | Obsolete | 500 µV | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | 10 V/us | 20 V | MILITARY | 40000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |