Filter Your Search
1 - 10 of 104 results
|
LT1172CT#PBF
Analog Devices Inc
|
$5.4062 | No | Yes | Active | 15 V | 1.24 V | 40 V | 3 V | 3.5 A | 9 mA | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | 5 | 05-08-1421 (STD) | not_compliant | Analog Devices | ||||||||||
|
LT1172CN8#PBF
Analog Devices Inc
|
$6.6114 | No | Yes | Active | 15 V | 1.24 V | 40 V | 3 V | 3.5 A | 9 mA | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDIP-T8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 8 | 05-08-1510 (N8) | compliant | Analog Devices | DIP-8 | ||||||
|
LT1172HVCT#06PBF
Analog Devices Inc
|
$7.1783 | No | Yes | Active | 15 V | 60 V | 3 V | 3.5 A | NO | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T5 | e3 | 1 | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | 5 | 05-08-1421 (FLOW 06) | not_compliant | Analog Devices | LEAD FREE, PLASTIC, TO-220, 5 PIN | |||||||||||||
|
LT1172IS8#PBF
Analog Devices Inc
|
$7.2900 | No | Yes | Active | 15 V | 1.24 V | 40 V | 3 V | 3.5 A | 9 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LT1172CS8#PBF
Analog Devices Inc
|
$7.6591 | No | Yes | Active | 15 V | 1.24 V | 40 V | 3 V | 3.5 A | 9 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||
|
LT1172CS8#TRPBF
Analog Devices Inc
|
$7.8023 | No | Yes | Active | 15 V | 1.24 V | 40 V | 3 V | 3.5 A | 9 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Analog Devices | SOIC-8 | |||||
|
LT1172IN8#PBF
Analog Devices Inc
|
$8.9930 | No | Yes | Active | 15 V | 1.24 V | 40 V | 3 V | 3.5 A | 9 mA | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDIP-T8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 8 | 05-08-1510 (N8) | compliant | Analog Devices | DIP-8 | ||||||
|
LT1172CQ#PBF
Analog Devices Inc
|
$9.7172 | No | Yes | Active | 15 V | 40 V | 3 V | 3.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Analog Devices | ||||||||
|
LT1172HVIQ#PBF
Analog Devices Inc
|
$12.7194 | No | Yes | Active | 15 V | 60 V | 3 V | 3.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Analog Devices | ||||||||
|
LT1172CK#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 15 V | 60 V | 3 V | 3.5 A | NO | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | O-MBCY-P4 | e3 | Not Qualified | 1 | 4 | METAL | BCY | CAN4/5,.45FL | ROUND | CYLINDRICAL | NO | MATTE TIN | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | compliant | , CAN4/5,.45FL | EAR99 | 8542.39.00.01 |