Filter Your Search
1 - 4 of 4 results
|
LT117AHVK
Analog Devices Inc
|
Check for Price | Obsolete | 3 V | 10 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 1.27 V | 1.225 V | BIPOLAR | O-MBFM-P2 | 150 °C | -55 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | ANALOG DEVICES INC | TO-3, 2 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||
|
LT117AHVK
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 60 V | 1.25 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-3, TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-204AA | 2 | |||
|
LT117AHVK883B
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 60 V | 1.25 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-204AA | 2 | |||
|
LT117AHVK/883B
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | ADJUSTABLE | 0.02 | 1 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINEAR TECHNOLOGY CORP | , TO-204/-3 | unknown |