Filter Your Search
1 - 2 of 2 results
|
LT1210CT7#PBF
Linear Technology
|
$5.6481 | Yes | Transferred | 20 mV | 900 V/us | 65 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | -18 V | 400 V/us | 18 V | COMMERCIAL | 35000 | R-PZFM-T7 | Not Qualified | e3 | 60 dB | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-220 | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | LEAD FREE, PLASTIC, TO-220, 7 PIN | 7 | T7 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1210CT7#PBF
Analog Devices Inc
|
$15.9039 | No | Yes | Active | 20 mV | 900 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 35000 | R-PZFM-T7 | Not Qualified | e3 | 60 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | TO-220, 7 PIN | 7 | 05-08-1422 (STD) | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices |