Filter Your Search
1 - 10 of 32 results
|
LT1215CN8#PBF
Linear Technology
|
$2.3643 | Yes | Transferred | 750 µV | 50 V/us | 800 nA | 19 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | YES | -18 V | 40 V/us | 18 V | COMMERCIAL | 23000 | 100000 | R-PDIP-T8 | Not Qualified | e3 | 108 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1215CS8#PBF
Linear Technology
|
$2.5281 | Yes | Transferred | 750 µV | 50 V/us | 800 nA | 19 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | YES | -18 V | 40 V/us | 18 V | COMMERCIAL | 23000 | 100000 | R-PDSO-G8 | Not Qualified | e3 | 108 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1215CS8#TRPBF
Linear Technology
|
$3.7950 | Yes | Transferred | 750 µV | 50 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 23000 | R-PDSO-G8 | Not Qualified | e3 | 108 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1215ACN8#PBF
Linear Technology
|
$5.6100 | Yes | Transferred | 550 µV | 50 V/us | 530 nA | 19 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | YES | -18 V | 40 V/us | 18 V | COMMERCIAL | 23000 | 100000 | R-PDIP-T8 | Not Qualified | e3 | 108 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1215CN8#PBF
Analog Devices Inc
|
$6.1835 | No | Yes | Active | 750 µV | 50 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 23000 | R-PDIP-T8 | Not Qualified | e3 | 108 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||
|
LT1215CS8#PBF
Analog Devices Inc
|
$6.8560 | No | Yes | Active | 750 µV | 50 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 23000 | R-PDSO-G8 | Not Qualified | e3 | 108 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||
|
LT1215CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 750 µV | 50 V/us | 800 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 23000 | R-PDSO-G8 | Not Qualified | e3 | 108 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||
|
LT1215ACS8
Linear Technology
|
Check for Price | No | Obsolete | 500 µV | 30 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 23000 | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
LT1215AIN8
Linear Technology
|
Check for Price | No | Obsolete | 2 | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
LT1215MJ8
Linear Technology
|
Check for Price | No | Obsolete | 950 µV | 50 V/us | 700 nA | 20.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | YES | -18 V | 40 V/us | 18 V | MILITARY | 23000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 108 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |