Filter Your Search
1 - 8 of 8 results
|
LT1311
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | 2 V | 655 nm | DIFFUSED | Red | 3 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7.3 mm | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
LT1311
FEMA Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 2 V | 655 nm | DIFFUSED | Red | 3 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7.3 mm | FEM A ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
LT1311CS14
Linear Technology
|
Check for Price | No | Obsolete | 4 | YES | 10 V | e0 | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | compliant | 8542.33.00.01 | SOIC | 14 | EAR99 | OPERATIONAL AMPLIFIER | 20 µA | 500 µV | 12000 | |||||||||||||||||||
|
LT1311CS
Linear Technology
|
Check for Price | No | Obsolete | 4 | YES | 11 mA | 15 V | BIPOLAR | COMMERCIAL | e0 | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | not_compliant | 8542.33.00.01 | SOIC | 14 | EAR99 | OPERATIONAL AMPLIFIER | 20 µA | 500 µV | 12000 | PLASTIC, SOIC-14 | -18 V | -15 V | 80 V/us | 18 V | |||||||||
|
LT1311
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | 2 V | 655 nm | DIFFUSED | Red | 3 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7.3 mm | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
LT1311G
FEMA Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 3 V | 700 nm | DIFFUSED | Red | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7.3 mm | FEM A ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
LT1311G
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | 3 V | 700 nm | DIFFUSED | Red | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7.3 mm | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
LT1311G
Ledtech Electronics
|
Check for Price | No | Contact Manufacturer | 3 V | 700 nm | DIFFUSED | Red | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7.3 mm | LEDTECH ELECTRONICS CORP | unknown | 8541.40.20.00 |