Filter Your Search
1 - 2 of 2 results
|
LT1460ACN8-10#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 10 V | 9.9925 V | 10.0075 V | 12.5 V | 10.9 V | 20 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1460ACN8-10#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 10 V | 9.9925 V | 10.0075 V | 12.5 V | 10.9 V | 20 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |