Filter Your Search
1 - 2 of 2 results
|
LT1509ISW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7.5 V | 25 V | 11.5 V | 1.5 A | 19 mA | YES | PUSH-PULL | 300 kHz | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G20 | e3 | Not Qualified | 1 | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-20 | 20 | 05-08-1620 (SW20) | compliant | Analog Devices | |||||
|
LT1509ISW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7.5 V | 25 V | 11.5 V | 1.5 A | 19 mA | YES | PUSH-PULL | 300 kHz | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G20 | e3 | Not Qualified | 1 | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-20 | 20 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 |