Filter Your Search
1 - 8 of 8 results
|
LT1575CS8-1.5#TR
Linear Technology
|
Check for Price | No | No | Transferred | 20 V | 10 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.515 V | 1.485 V | 1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 100 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
LT1575CS8-1.5#TR
Analog Devices Inc
|
Check for Price | No | Active | 20 V | 10 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 100 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LT1575CS8-1.5
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 10 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 100 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LT1575CS8-1.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 10 V | 1.5 V | 1.5 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.515 V | 1.485 V | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 100 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | S8 | ||||||||||||||
|
LT1575CS8-1.5
Linear Technology
|
Check for Price | No | Transferred | 20 V | 10 V | 1.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 22 V | 0.0045 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 100 °C | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | S8 | ||||||
|
LT1575CS8-1.5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 20 V | 10 V | 1.5 V | 1.5 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | Fixed,Positive,Single Output,Ldo | 05-08-1610 (S8) | Analog Devices | ||||||||||||
|
LT1575CS8-1.5#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 10 V | 1.5 V | 1.5 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 100 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LT1575CS8-1.5#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 20 V | 10 V | 1.5 V | 1.5 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.515 V | 1.485 V | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 100 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |