Filter Your Search
1 - 2 of 2 results
|
LT1613CS5#TRMPBF
Analog Devices Inc
|
$4.2598 | No | Yes | Active | 1.5 V | 10 V | 1.1 V | YES | BOOST | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | |||||
|
LT1613CS5#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.5 V | 10 V | 1.1 V | YES | BOOST | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | SOT | EAR99 | 8542.39.00.01 |