Filter Your Search
1 - 10 of 10 results
|
LT1764AET-1.8#PBF
Linear Technology
|
$3.3885 | Yes | Transferred | 20 V | 2.8 V | 1.8 V | 340 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1764AET-1.8#30PBF
Linear Technology
|
$4.7430 | Yes | Transferred | 20 V | 2.7 V | 1.8 V | 340 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | 3 % | R-PSFM-T5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, 5 PIN | 5 | T | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LT1764AET-1.8#PBF
Analog Devices Inc
|
$5.3903 | No | Yes | Active | 20 V | 2.8 V | 1.8 V | 340 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||
|
LT1764AET-1.8#30PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 2.7 V | 1.8 V | 340 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | 3 % | R-PSFM-T5 | e3 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | TO-220, 5 PIN | 5 | 05-08-1490 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||
|
LT1764AET-1.8
Linear Technology
|
Check for Price | No | Transferred | 20 V | 2.8 V | 1.8 V | 340 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1764AET-1.8#TR
Linear Technology
|
Check for Price | No | No | Transferred | 20 V | 2.8 V | 1.8 V | 340 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | SFM | TO-220, ZIP5,.15,.2,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1764AET-1.8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 20 V | 2.8 V | 1.8 V | 340 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 20 V | 0.01 % | 0.025 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | SFM | TO-220, ZIP5,.15,.2,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1764AET-1.8
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 2.7 V | 1.8 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 1.854 V | 1.737 V | 3.5 % | R-PZFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||||||
|
LT1764AET-1.8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 2.7 V | 1.8 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 1.854 V | 1.737 V | 3.5 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
LT1764AET-1.8#TR
Analog Devices Inc
|
Check for Price | No | Active | 20 V | 2.7 V | 1.8 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 1.854 V | 1.737 V | 3.5 % | R-PZFM-T5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TR | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | , | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |