Filter Your Search
1 - 10 of 28 results
|
LT3065MPMSE-1.2#PBF
Analog Devices Inc
|
$11.5035 | No | Yes | Active | 45 V | 2.2 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 1 | 150 °C | -55 °C | 260 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 12 | 05-08-1666 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT3065MPMSE-3.3#PBF
Analog Devices Inc
|
$11.5035 | No | Yes | Active | 45 V | 3.9 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 1 | 150 °C | -55 °C | 260 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 12 | 05-08-1666 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT3065MPMSE#PBF
Analog Devices Inc
|
$11.7687 | No | Yes | Active | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 40 V | 600 mV | BIPOLAR | R-PDSO-G12 | e3 | 150 °C | -55 °C | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 12 | 05-08-1666 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT3065MPMSE-5#PBF
Analog Devices Inc
|
$11.8992 | No | Yes | Active | 45 V | 5.6 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 150 °C | -55 °C | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 12 | 05-08-1666 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT3065MPMSE-1.2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 2.2 V | 1.2 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 1 | 150 °C | -55 °C | 260 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 12 | 05-08-1666 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT3065MPMSE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 300 mV | 500 mA | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 0.01 | 0.67 % | 1 | 40 V | 600 mV | BICMOS | R-PDSO-G12 | e3 | Not Qualified | 150 °C | -55 °C | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 12 | MSE | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | MSOP | LEAD FREE, PLASTIC, MSOP-12 | |||||||||||
|
LT3065MPMSE-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 3.9 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 3.366 V | 3.234 V | R-PDSO-G12 | e3 | 150 °C | -55 °C | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 12 | MSE | compliant | Fixed,Positive,Single Output,Ldo | MSOP | LEAD FREE, PLASTIC, MSOP-12 | |||||||||||||||||
|
LT3065MPMSE-1.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 2.2 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 1 | 150 °C | -55 °C | 260 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 12 | 05-08-1666 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT3065MPMSE-2.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 3.1 V | 2.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PDSO-G12 | e3 | 1 | 150 °C | -55 °C | 260 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | 12 | 05-08-1666 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT3065MPMSE-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 5.6 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 5.1 V | 4.9 V | R-PDSO-G12 | e3 | 150 °C | -55 °C | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 12 | MSE | compliant | Fixed,Positive,Single Output,Ldo | MSOP | LEAD FREE, PLASTIC, MSOP-12 |