Filter Your Search
1 - 8 of 8 results
|
LT3481HDD
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 34 V | 3.6 V | 4.4 A | YES | BUCK | 3.1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 V TO 20 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N10 | e0 | Not Qualified | 1 | 150 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | HVSON, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT3481HDD#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 34 V | 3.6 V | 4.4 A | YES | BUCK | 3.1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 V TO 20 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | compliant | 10 | 05-08-1699 | Analog Devices | ||||||
|
LT3481HDD#TR
Linear Technology
|
Check for Price | No | Transferred | 10 V | 34 V | 3.6 V | 4.4 A | YES | BUCK | 3.1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 V TO 20 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N10 | e0 | Not Qualified | 1 | 150 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC10,.12,20 | not_compliant | EAR99 | 8542.39.00.01 | 10 | DD | DFN | ||||||
|
LT3481HDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 34 V | 3.6 V | 4.4 A | YES | BUCK | 3.1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 V TO 20 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | compliant | EAR99 | 8542.39.00.01 | 10 | DD | DFN | ||||
|
LT3481HDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 34 V | 3.6 V | 4.4 A | YES | BUCK | 3.1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 V TO 20 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | compliant | 10 | 05-08-1699 | Analog Devices | ||||||
|
LT3481HDD#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 34 V | 3.6 V | 4.4 A | YES | BUCK | 3.1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 V TO 20 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N10 | e0 | Not Qualified | 1 | 150 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | HVSON, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT3481HDD
Linear Technology
|
Check for Price | No | Transferred | 10 V | 34 V | 3.6 V | 4.4 A | YES | BUCK | 3.1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 V TO 20 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N10 | e0 | Not Qualified | 1 | 150 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC10,.12,20 | not_compliant | EAR99 | 8542.39.00.01 | 10 | DD | DFN | ||||||
|
LT3481HDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 34 V | 3.6 V | 4.4 A | YES | BUCK | 3.1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 V TO 20 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | compliant | EAR99 | 8542.39.00.01 | 10 | DD | DFN |