Filter Your Search
1 - 2 of 2 results
|
LTC1867ACGN#TRPBF
Linear Technology
|
$11.9386 | Yes | Transferred | 5 V | 2.048 V | 8 | 0.0038 % | 16 | 200 kHz | 3.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 4.89 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | |||||
|
LTC1867ACGN#TRPBF
Analog Devices Inc
|
$20.2042 | No | Yes | Active | 5 V | 2.048 V | 8 | 0.0038 % | 16 | 200 kHz | 3.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 1.8 mA | COMMERCIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 4.89 mm | ANALOG DEVICES INC | SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |